Part Details for LM1972M/NOPB by National Semiconductor Corporation
Results Overview of LM1972M/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM1972M/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM1972M/NOPB-ND
|
DigiKey | LM1972 MICRO-POT 2-CHANNEL 78 DB Min Qty: 63 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
63 In Stock |
|
$2.7700 | Buy Now |
|
Bristol Electronics | 98 |
|
RFQ | ||
|
Rochester Electronics | LM1972 Micro-Pot 2-Channel 78 dB Audio Attenuator with Mute RoHS: Compliant Status: Active Min Qty: 1 | 158 |
|
$2.2600 / $2.6600 | Buy Now |
Part Details for LM1972M/NOPB
LM1972M/NOPB CAD Models
LM1972M/NOPB Part Data Attributes
|
LM1972M/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1972M/NOPB
National Semiconductor Corporation
IC SPECIALTY CONSUMER CIRCUIT, PDSO20, 0.300 INCH, PLASTIC, SOP-20, Consumer IC:Other
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, SOP20,.4 | |
Reach Compliance Code | unknown | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supplies | +-6 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 4 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for LM1972M/NOPB
This table gives cross-reference parts and alternative options found for LM1972M/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1972M/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM1972MX/NOPB | National Semiconductor Corporation | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PDSO20, 0.300 INCH, PLASTIC, SO-20, Consumer IC:Other | LM1972M/NOPB vs LM1972MX/NOPB |
LM1972MX | National Semiconductor Corporation | Check for Price | IC SPECIALTY CONSUMER CIRCUIT, PDSO20, SOP-20, Consumer IC:Other | LM1972M/NOPB vs LM1972MX |