-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low power dual voltage comparator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM193QT by STMicroelectronics is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-11132-1-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8UFSON Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3137 In Stock |
|
$0.8207 / $1.7000 | Buy Now |
DISTI #
LM193QT
|
Avnet Americas | Comparator Dual 36V ?18V 8-Pin UFSON T/R - Tape and Reel (Alt: LM193QT) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6442 / $0.6881 | Buy Now |
DISTI #
511-LM193QT
|
Mouser Electronics | Analog Comparators Low PWR DUAL 25nA Wide VCC Range RoHS: Compliant | 2790 |
|
$0.7960 / $1.7000 | Buy Now |
DISTI #
V79:2366_21723730
|
Arrow Electronics | Comparator Dual ±18V/36V 8-Pin UFSON T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1711 | Americas - 1242 |
|
$0.7000 | Buy Now |
|
STMicroelectronics | Low power dual voltage comparator RoHS: Compliant Min Qty: 1 | 2790 |
|
$0.9000 / $1.6700 | Buy Now |
|
Future Electronics | LM193 Series Dual 36 V 250 nA SMT Low Power Voltage Comparator - DFN-8 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel |
0 Reel |
|
$0.6600 | Buy Now |
DISTI #
27537887
|
Verical | Comparator Dual ±18V/36V 8-Pin UFSON T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1711 | Americas - 1242 |
|
$0.7000 | Buy Now |
|
Rochester Electronics | LM193 - Low Offset Dual Bipolar Voltage Comps RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$0.8670 / $1.0200 | Buy Now |
DISTI #
LM193QT
|
TME | IC: comparator, low-power, Cmp: 2, 2÷36V, SMT, DFN8, reel,tape Min Qty: 1 | 0 |
|
$0.4210 / $0.7310 | RFQ |
|
ComSIT USA | LOW POWER DUAL VOLTAGE COMPARATOR Comparator, 1 Func, 5000uV Offset-Max, 1300ns Response Time, BIPol... more RoHS: Compliant ECCN: EAR99 |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM193QT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM193QT
STMicroelectronics
Low power dual voltage comparator
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFN-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.4 µA | |
Bias Current-Max (IIB) @25C | 0.25 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2 mm |