-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual military grade standard comparator 8-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7129
|
Newark | Differential Comparator, 300Ns, Soic-8, Comparator Type:Differential, No. Of Comparators:2 Comparators, Response Time:300Ns, Supply Voltage Range:2V To 36V, Comparator Case Style:Soic, No. Of Pins:8Pins, Ic Output Type:Cmos, Mos, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM193DRG4 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8030 | Buy Now |
DISTI #
595-LM193DRG4
|
Mouser Electronics | Analog Comparators Dual Diff Comparator RoHS: Compliant | 4265 |
|
$0.2410 / $0.8400 | Buy Now |
DISTI #
V72:2272_07264831
|
Arrow Electronics | Comparator Dual R-R O/P 30V Automotive 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2317 Container: Cut Strips | Americas - 2530 |
|
$0.4351 / $0.7624 | Buy Now |
DISTI #
69262662
|
Verical | Comparator Dual R-R O/P 30V Automotive 8-Pin SOIC T/R RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 2317 | Americas - 2530 |
|
$0.4351 / $0.7472 | Buy Now |
|
Bristol Electronics | 1530 |
|
RFQ | ||
|
Quest Components | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8 | 30 |
|
$0.4045 / $0.4854 | Buy Now |
|
Quest Components | DUAL COMPARATOR, 9000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO8 | 1224 |
|
$0.3236 / $0.8090 | Buy Now |
|
Rochester Electronics | LM193 Dual Differential Comparator RoHS: Compliant Status: Active Min Qty: 1 | 302 |
|
$0.2157 / $0.2538 | Buy Now |
DISTI #
LM193DRG4
|
TME | IC: comparator, universal, Cmp: 2, 2÷30V, SMT, SO8, reel,tape, 100nA Min Qty: 1 | 606 |
|
$0.3030 / $0.7620 | Buy Now |
|
Ameya Holding Limited | IC: comparator, universal, No.of comp: 2, 2÷30V, SMT, SO8, reel,tape | 22093 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM193DRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM193DRG4
Texas Instruments
Dual military grade standard comparator 8-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1988-04-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM193DRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM193DRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM193D | Low power dual voltage comparator | STMicroelectronics | LM193DRG4 vs LM193D |
LM193DR | Dual military grade standard comparator 8-SOIC -55 to 125 | Texas Instruments | LM193DRG4 vs LM193DR |