-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Video Sync Separator 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7037
|
Newark | Video Sync Separator, Soic-8, Output Synch Type:Composite, Vertical, Supply Voltage Min:-, Supply Voltage Max:5V, Tv/Video Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C, Operating Temperature Max:70°C, Product Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1881MX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 440 |
|
$2.8100 / $3.6400 | Buy Now |
DISTI #
296-47437-1-ND
|
DigiKey | IC VIDEO SYNC SEPARATOR 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5886 In Stock |
|
$1.4815 / $3.0700 | Buy Now |
DISTI #
926-LM1881MX/NOPB
|
Mouser Electronics | Video ICs VIDEO SYNC SEPARATOR RoHS: Compliant | 4198 |
|
$1.4800 / $2.8400 | Buy Now |
DISTI #
J56:1989_00061295
|
Arrow Electronics | Video Sync Separator 8-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Date Code: 2210 | Europe - 2500 |
|
$1.3620 / $1.3660 | Buy Now |
DISTI #
V72:2272_07264818
|
Arrow Electronics | Video Sync Separator 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2209 Container: Cut Strips | Americas - 1215 |
|
$1.4700 / $2.0550 | Buy Now |
DISTI #
61356462
|
Verical | Video Sync Separator 8-Pin SOIC T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2209 | Americas - 1215 |
|
$1.4700 / $2.0550 | Buy Now |
|
Quest Components | SYNC SEPARATOR IC, 8 Pin Plastic SOP | 5642 |
|
$2.5005 / $5.0010 | Buy Now |
|
Rochester Electronics | LM1881 Video Sync Separator RoHS: Compliant Status: Active Min Qty: 1 | 4644 |
|
$1.4200 / $1.6700 | Buy Now |
DISTI #
LM1881MX/NOPB
|
TME | IC: video interface, video sync separator, 5÷12VDC, SO8 Min Qty: 1 | 98 |
|
$3.0100 / $4.0800 | Buy Now |
|
Ameya Holding Limited | IC VIDEO SYNC SEPARATOR 8-SOIC | 107872 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1881MX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1881MX/NOPB
Texas Instruments
Video Sync Separator 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC , SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | SYNC SEPARATOR IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM1881MX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1881MX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EL1881CS-T13 | Sync Separator IC, PDSO8, SO-8 | Elantec Semiconductor Inc | LM1881MX/NOPB vs EL1881CS-T13 |
EL1881CSZ-T7 | Sync Separator, Low Power, SOICN, /Reel | Renesas Electronics Corporation | LM1881MX/NOPB vs EL1881CSZ-T7 |
EL1881CS | Sync Separator IC, PDSO8, SO-8 | Elantec (RETIRED) | LM1881MX/NOPB vs EL1881CS |
EL4581CS-T13 | Sync Separator IC | Renesas Electronics Corporation | LM1881MX/NOPB vs EL4581CS-T13 |
LM1881MX/NOPB | IC SYNC SEPARATOR IC, PDSO8, PLASTIC, SOP-8, Signal Separator IC | National Semiconductor Corporation | LM1881MX/NOPB vs LM1881MX/NOPB |
LM1881M-X | IC SYNC SEPARATOR IC, PDSO8, PLASTIC, SO-8, Signal Separator IC | National Semiconductor Corporation | LM1881MX/NOPB vs LM1881M-X |
LM1881M | Video Sync Separator 8-SOIC 0 to 70 | Texas Instruments | LM1881MX/NOPB vs LM1881M |
LM1881MX-X/NOPB | SYNC SEPARATOR IC, PDSO8, PLASTIC, SO-8 | Texas Instruments | LM1881MX/NOPB vs LM1881MX-X/NOPB |
EL1881CSZ | Sync Separator, Low Power; SOIC8; Temp Range: -40° to 85°C | Intersil Corporation | LM1881MX/NOPB vs EL1881CSZ |
EL1881CS-T7 | Sync Separator IC, PDSO8, SO-8 | Elantec (RETIRED) | LM1881MX/NOPB vs EL1881CS-T7 |