-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20-W Audio Power Amplifier 5-TO-220 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7127
|
Newark | Ic, Amp, Audio 20W, 1875, To-220-5, Output Power:20W, Amplifier Class:B, No. Of Channels:1 Channel, Supply Voltage Range:16V To 60V, Amplifier Case Style:To-220, No. Of Pins:5Pins, Load Impedance:8Ohm, Operating Temperature Min:0°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM1875T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 294 |
|
$4.7300 / $6.2200 | Buy Now |
DISTI #
296-36099-5-ND
|
DigiKey | IC AMP CLASS AB MONO 25W TO220-5 Min Qty: 1 Lead time: 18 Weeks Container: Tube |
234 In Stock |
|
$2.5321 / $5.0500 | Buy Now |
DISTI #
926-LM1875T
|
Mouser Electronics | Audio Amplifiers 20-W Audio pwr Amp RoHS: Not Compliant | 449 |
|
$2.5300 / $5.0400 | Buy Now |
DISTI #
LM1875T
|
TME | IC: audio amplifier, Pout: 25W, 16÷60VDC, Ch: 1, Amp.class: AB, 8Ω Min Qty: 1 | 0 |
|
$2.7300 / $4.1500 | RFQ |
|
Ameya Holding Limited | IC: audio amplifier, Pout: 25W, 16÷60VDC, 1, Amp.class: AB, 8Ω | 7359 |
|
RFQ | |
|
Sense Electronic Company Limited | TO-220 | 2500 |
|
RFQ | |
|
Win Source Electronics | IC AMP AUDIO PWR 30W AB TO220-5 | 76135 |
|
$1.4910 / $2.2360 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1875T
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1875T
Texas Instruments
20-W Audio Power Amplifier 5-TO-220 0 to 70
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SFM | |
Package Description | PLASTIC, TO-220, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 26 dB | |
Harmonic Distortion | 1% | |
JESD-30 Code | R-PSFM-T5 | |
JESD-609 Code | e0 | |
Length | 14.986 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Power-Nom | 20 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZFM | |
Package Equivalence Code | ZIP5,.15,.2,67TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.7 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max (Vsup) | 60 V | |
Supply Voltage-Min (Vsup) | 16 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Width | 10.16 mm |