-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Adaptive Variable Reluctance Sensor Amplifier 14-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-35392-1-ND
|
DigiKey | IC AMP ADAPTIV VAR SENSOR 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
1303 In Stock |
|
$2.1721 / $4.3300 | Buy Now |
DISTI #
926-LM1815MX/NOPB
|
Mouser Electronics | Sensor Interface Adaptive Variable Reluctance Sensor Amplifier 14-SOIC -40 to 125 RoHS: Compliant | 2793 |
|
$2.2200 / $3.7100 | Buy Now |
DISTI #
V72:2272_07264771
|
Arrow Electronics | Sensor and Detector Interface 12V 3.6mA 14-Pin SOIC T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2025 Container: Cut Strips | Americas - 870 |
|
$2.0720 / $2.7850 | Buy Now |
DISTI #
52918204
|
Verical | Sensor and Detector Interface 12V 3.6mA 14-Pin SOIC T/R Min Qty: 3 Package Multiple: 1 Date Code: 2025 | Americas - 870 |
|
$2.0720 / $2.7850 | Buy Now |
DISTI #
LM1815MX/NOPB
|
TME | IC: amplifier, Ch: 1, SO14, Features: adaptive sense amplifier Min Qty: 1 | 0 |
|
$2.6700 / $3.8700 | RFQ |
|
Ameya Holding Limited | IC AMP ADAPTIV VAR SENSOR 14SOIC | 1600 |
|
RFQ | |
|
Chip1Cloud | IC AMP ADAPTIV VAR SENSOR 14SOIC | 13200 |
|
RFQ | |
DISTI #
C1S746203926902
|
Chip1Stop | Sensor and Detector Interface 12V 3.6mA 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 12 |
|
$1.8200 / $2.3900 | Buy Now |
|
LCSC | SOIC-14 Hall Sensor ROHS | 100 |
|
$2.7076 / $2.8732 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM1815MX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1815MX/NOPB
Texas Instruments
Adaptive Variable Reluctance Sensor Amplifier 14-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 6 mA | |
Supply Voltage-Max (Vsup) | 12 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |