Part Details for LM1596H/883 by National Semiconductor Corporation
Overview of LM1596H/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for LM1596H/883
LM1596H/883 CAD Models
LM1596H/883 Part Data Attributes
|
LM1596H/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1596H/883
National Semiconductor Corporation
IC SPECIALTY CONSUMER CIRCUIT, MBCY10, METAL CAN, 10 PIN, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN, 10 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | O-MBCY-W10 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for LM1596H/883
This table gives cross-reference parts and alternative options found for LM1596H/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1596H/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1596H/883B | IC SPECIALTY CONSUMER CIRCUIT, MBCY10, METAL CAN, TO-5, 10 PIN, Consumer IC:Other | National Semiconductor Corporation | LM1596H/883 vs LM1596H/883B |
LM1596H | IC SPECIALTY CONSUMER CIRCUIT, MBCY10, METAL CAN, TO-5, 10 PIN, Consumer IC:Other | National Semiconductor Corporation | LM1596H/883 vs LM1596H |