-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit, 4.0-GSPS, RF-Sampling Wideband Receiver 68-VQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM15851NKET-ND
|
DigiKey | IC AFE 1 CHAN 12BIT 68VQFN Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
3364 In Stock |
|
$925.8900 | Buy Now |
DISTI #
296-38467-1-ND
|
DigiKey | IC AFE 1 CHAN 12BIT 68VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Temporarily Out of Stock |
|
$801.2500 / $835.1600 | Buy Now |
DISTI #
595-LM15851NKET
|
Mouser Electronics | RF Receiver 12B,Ultra-WB RF sampling subsystem RoHS: Compliant | 0 |
|
$801.2500 | Order Now |
|
Rochester Electronics | 12 BIT 3.5 GHZ ADC RoHS: Compliant Status: Active Min Qty: 1 | 3364 |
|
$794.5700 / $934.7900 | Buy Now |
|
Ameya Holding Limited | 12 BIT 3.5 GHZ ADC | 4600 |
|
RFQ | |
|
Chip1Cloud | 12 BIT 3.5 GHZ ADC / Ultra-Wideband RF Sampling Subsystem | 610 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM15851NKET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM15851NKET
Texas Instruments
12-Bit, 4.0-GSPS, RF-Sampling Wideband Receiver 68-VQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | VQFN-68 | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog Input-Max | 1.995 V | |
Data Rate | 4000000 Mbps | |
JESD-30 Code | S-XQCC-N68 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for LM15851NKET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM15851NKET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM15851NKER | 12-Bit, 4.0-GSPS, RF-Sampling Wideband Receiver 68-VQFN -40 to 85 | Texas Instruments | LM15851NKET vs LM15851NKER |
PLM15851NKE | Ultra-Wideband RF Sampling Subsystem 68-VQFN 25 Only | Texas Instruments | LM15851NKET vs PLM15851NKE |