Part Details for LM158 by Texas Instruments
Overview of LM158 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM158
LM158 CAD Models
Resources and Additional Insights for LM158
Reference Designs related to LM158
- Space-grade 12V to 5V 15A synchronous buck converter reference design
- 40-W 5-V single-switch forward converter with magnetic feedback reference design
-
PMP5694 使用 TPS40210 产生 5V (700mA) 的采用反激式配置的不连续导电模式
Simple, low cost, industrial and isolated flyback 5V @700mA w/ TPS40210
-
PMP7896 同步升压,过冲时输出跟随输入
PMP7896 is a Sychronous Boost Converter with 12 Volts to 50 volts input and a output of 48 volts at 2.5 Amps continuous. The output follows the input during overshoot.
-
PMP7009 TPS40210,14.4 Sepic
Low cost 20W sepic converter to provide 14.4V output voltage
-
TIDM-PROXIMITYSENSING 10 cm 电容式接近检测参考设计
此参考设计采用具有独特的 PinOsc 功能的超值系列 MSP430 MCU (MSP430G2xx),可以实现简单的电容测量机制。此功能不仅允许进行触摸检测,还提供充分的灵敏度以支持邻近应用。该实现显示了超过 10 cm 的邻近范围。
-
CC1101-CC1190EM869RD CC1101-CC1190EM 869 MHz 参考设计
CC1101-CC1190EM 869MHz 参考设计包含 CC1101-CC1190EM 869MHz 评估模块的原理图和布局文件。参考设计演示了用于 CC1101-CC1190 去耦和射频布局的精湛技术。为了实现最佳射频性能,这些部件应当被精确复制。这是具有离散不平衡和 SMA 天线连接器(适用于单端 50Ω 天线)的 4 层参考设计。射频部分设计用于在 869.4 - 869.65MHz 的频率子带 (g3) 下工作,另外也可适用于 863 - 870MHz 欧洲频带下的其它频率。
-
TIDA-00783 空间优化型宽输入电压三路输出电源模块参考设计
The TIDA-00783.1 reference design is a triple output wide Vin power module design. It provides 3.3V, 1.8V and 1.2V output, at 6W total power. The layout is optimized for space constrained applications.
1 - 5 of 8 reference designs