Part Details for LM158 by STMicroelectronics
Overview of LM158 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM158
LM158 CAD Models
Resources and Additional Insights for LM158
Reference Designs related to LM158
- 40-W 5-V single-switch forward converter with magnetic feedback reference design
-
CC2530BALUN-REFDES 具有优化的 JTI 片式不平衡变压器的 CC2530EM 参考设计
The CC2530EM reference design contains schematics and layout files for the CC2530 and contains one part from Johanson Technology interfacing the antenna (documented in AN081). The Johanson Technology part realizes the balun-, filter- an impedance matching-function and is custom made to be operate
-
PMP5242 用于 OLED 照明的 PFC SEPIC(208V@0.110A 非隔离式 LED 灯串)
The PMP5242 reference design uses the UCC28810 in a single-stage, PFC-SEPIC configuration to drive a 22W LED load. This supply can operate from an input ranging from 85VAC up to 265VAC. It is capable of driving LED strings from 156V up to 208V at a fixed current of 110mA with efficiency over 89%.
-
PMP4480 具有低待机功耗的通用交流输入、12V 输出 1A 电源参考设计
The PMP4480 is a power reference design with a universal AC input and a DC isolated output of 12V at 1A. It implements a high efficiency primary side controller UCC28710. The system achieves high efficiency. The board measures with 37mmX31mmX15mm. The PMP4480 is fully tested and passes EMC
-
TIDC-BLUETOOTH-SMART-TO-RS-485-GATEWAY Bluetooth 低能耗 (Bluetooth Smart) 到 RS-485 网关
Modbus is an application protocol for serial data transmission that often uses RS-485 for serial data transfer. This reference design implements a gateway between Modbus and the Bluetooth® Smart CC2540 wireless MCU (online only)
-
TIDA-01329 用于 HVAC 散热孔和电机控制的可配置步进驱动器参考设计
此参考设计提供灵活的步进电机系统,旨在驱动最多两台步进电机或 8 个外设,同时减少主机控制器所需的 GPIO 数量,从而降低整体成本。该系统适合需要最高电压为 50V、最大电流为 2.5A(启用所有通道)的步进电机或线圈的应用。该设计的特点是为各项输出提供多种配置,允许驱动多个外设(即 1 台电机、1 台蜂鸣器、1 台继电器、2 个 LED)。它适用于取暖、通风和空调 (HVAC) 系统的自动化散热孔控制,以及对继电器、蜂鸣器、LED 的控制。这一概念还可更加广泛地扩展,驱动其他楼宇自动化设计的任意数量的通道,其中包括智能通风系统中的散热孔控制、自动化百叶窗倾斜,以及 IP 摄像头的平移和倾斜控制。
-
CC1101-CC1190EM869RD CC1101-CC1190EM 869 MHz 参考设计
CC1101-CC1190EM 869MHz 参考设计包含 CC1101-CC1190EM 869MHz 评估模块的原理图和布局文件。参考设计演示了用于 CC1101-CC1190 去耦和射频布局的精湛技术。为了实现最佳射频性能,这些部件应当被精确复制。这是具有离散不平衡和 SMA 天线连接器(适用于单端 50Ω 天线)的 4 层参考设计。射频部分设计用于在 869.4 - 869.65MHz 的频率子带 (g3) 下工作,另外也可适用于 863 - 870MHz 欧洲频带下的其它频率。
1 - 5 of 7 reference designs