Part Details for LM158 by Philips Semiconductors
Overview of LM158 by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM158
LM158 CAD Models
Resources and Additional Insights for LM158
Reference Designs related to LM158
-
PMP7009 TPS40210,14.4 Sepic
Low cost 20W sepic converter to provide 14.4V output voltage
- TIDA-00499 采用差分放大器和 HS ADC 的瞬态数字故障记录器 AFE 参考设计
-
PMP7977 适用于 Artix 7 的模拟解决方案
The Artix 7 power management reference design board uses power modules, linear regulators, and a PMBus compliant system controller to supply all required core and auxiliary voltages needed by the FPGA, including DDR memory termination. A Digital Power graphical user interface is used to monitor t
-
TIDM-PROXIMITYSENSING 10 cm 电容式接近检测参考设计
此参考设计采用具有独特的 PinOsc 功能的超值系列 MSP430 MCU (MSP430G2xx),可以实现简单的电容测量机制。此功能不仅允许进行触摸检测,还提供充分的灵敏度以支持邻近应用。该实现显示了超过 10 cm 的邻近范围。
-
PMP5694 使用 TPS40210 产生 5V (700mA) 的采用反激式配置的不连续导电模式
Simple, low cost, industrial and isolated flyback 5V @700mA w/ TPS40210
-
TIDA-03030 具有音频附件支持的 USB Type-C 电源路径保护参考设计
TIDA-03030 参考设计可为 USB Type-C™ 应用中的电源路径提供强大保护解决方案。该设计利用 TPS25923(电子保险丝)和 CSD17571Q2(反向阻断 FET)保护电源路径免遭过压、过流、热插拔和反向电流事件。此系统解决方案仿真下行端口 (DFP),并能够检测上行端口 (UFP) 器件的连接。TIDA-03030 参考设计还支持适用于 USB Type-C 音频配件的模拟音频。可在 20 mm x 20 mm 四层单面解决方案中实现具有音频配件功能的灵活 VBUS 保护。
-
PMP7896 同步升压,过冲时输出跟随输入
PMP7896 is a Sychronous Boost Converter with 12 Volts to 50 volts input and a output of 48 volts at 2.5 Amps continuous. The output follows the input during overshoot.
-
PMP7866 3 LED 驱动器
This is an LED driver/converter that can power up to three high output LEDs. It has an input voltage range of 9V-to-16Vin and an output of 10.5Vout @ 1A.
-
PMP5910 用于接入点的 SEPIC (12V@1.5A)
This SEPIC converter provides a regulated 12V output from a 9V – 24V input and achieves efficiency greater than 92%. Possible applications include wireless, telecom and automotive.
-
PMP10902 24V 转 12V@4.5A 同步降压转换器参考设计
此同步降压转换器通过 12.5V 到 24V 的输入提供 12V/4.5A 输出。此转换器经过优化,采用小尺寸,能够为便携式收音机等应用提供高效率。
-
PMP4397 具有 EMI 合规性的集成 1-3S 独立电池充电器参考设计
The PMP4397 is a battery charger module reference design suitable for 2-cell battery applications with a DC input of 4.5V – 15V. Detailed data for radiated emissions compliance is provided. The cell number could be trimmed by resistors over a range from 1-cell to 3-cells. A typical applicat
-
PMP4687 用于卡车照明的升压 (30V@0.7A)
The PMP4687 is a "load simulator" in the sense that it takes the energy from a 20 to 30V source (after the central unit of the load) and injects the current into the same source by stabilizing the input current (by means of INA193 and shunt resistor). Its typical application comes from LED l
- TIDA-00162 用于汽车应用的环视解决方案
-
CC2530BALUN-REFDES 具有优化的 JTI 片式不平衡变压器的 CC2530EM 参考设计
The CC2530EM reference design contains schematics and layout files for the CC2530 and contains one part from Johanson Technology interfacing the antenna (documented in AN081). The Johanson Technology part realizes the balun-, filter- an impedance matching-function and is custom made to be operate
-
PMP8586 通用电压输入、18V/550mA 输出、隔离式非同步反激转换器参考设计
The LM5021-2 is an off-line controller that can work in CCM and DCM. A pulse skip mode improves the efficiency of this isolated flyback, and flattens the curve at most loads. It is also suitable for power line communication PSU.
-
TIDA-00783 空间优化型宽输入电压三路输出电源模块参考设计
The TIDA-00783.1 reference design is a triple output wide Vin power module design. It provides 3.3V, 1.8V and 1.2V output, at 6W total power. The layout is optimized for space constrained applications.
-
TIDA-01329 用于 HVAC 散热孔和电机控制的可配置步进驱动器参考设计
此参考设计提供灵活的步进电机系统,旨在驱动最多两台步进电机或 8 个外设,同时减少主机控制器所需的 GPIO 数量,从而降低整体成本。该系统适合需要最高电压为 50V、最大电流为 2.5A(启用所有通道)的步进电机或线圈的应用。该设计的特点是为各项输出提供多种配置,允许驱动多个外设(即 1 台电机、1 台蜂鸣器、1 台继电器、2 个 LED)。它适用于取暖、通风和空调 (HVAC) 系统的自动化散热孔控制,以及对继电器、蜂鸣器、LED 的控制。这一概念还可更加广泛地扩展,驱动其他楼宇自动化设计的任意数量的通道,其中包括智能通风系统中的散热孔控制、自动化百叶窗倾斜,以及 IP 摄像头的平移和倾斜控制。
-
CC1101-CC1190EM869RD CC1101-CC1190EM 869 MHz 参考设计
CC1101-CC1190EM 869MHz 参考设计包含 CC1101-CC1190EM 869MHz 评估模块的原理图和布局文件。参考设计演示了用于 CC1101-CC1190 去耦和射频布局的精湛技术。为了实现最佳射频性能,这些部件应当被精确复制。这是具有离散不平衡和 SMA 天线连接器(适用于单端 50Ω 天线)的 4 层参考设计。射频部分设计用于在 869.4 - 869.65MHz 的频率子带 (g3) 下工作,另外也可适用于 863 - 870MHz 欧洲频带下的其它频率。
-
PMP9291 10.8V 至 13.2V 输入、5V/300mA 输出、隔离式自驱动同步反激转换器参考设计
An isolated flybuck converter with self-driven synchronous rectification on the secondary side accepts an input voltage of 10.8Vin to 13.2Vin and provides an isolated output of 5Vout capable of supplying a maximum of 0.3A of current to the load.
-
PMP4480 具有低待机功耗的通用交流输入、12V 输出 1A 电源参考设计
The PMP4480 is a power reference design with a universal AC input and a DC isolated output of 12V at 1A. It implements a high efficiency primary side controller UCC28710. The system achieves high efficiency. The board measures with 37mmX31mmX15mm. The PMP4480 is fully tested and passes EMC
-
PMP5242 用于 OLED 照明的 PFC SEPIC(208V@0.110A 非隔离式 LED 灯串)
The PMP5242 reference design uses the UCC28810 in a single-stage, PFC-SEPIC configuration to drive a 22W LED load. This supply can operate from an input ranging from 85VAC up to 265VAC. It is capable of driving LED strings from 156V up to 208V at a fixed current of 110mA with efficiency over 89%.
-
TIDC-BLUETOOTH-SMART-TO-RS-485-GATEWAY Bluetooth 低能耗 (Bluetooth Smart) 到 RS-485 网关
Modbus is an application protocol for serial data transmission that often uses RS-485 for serial data transfer. This reference design implements a gateway between Modbus and the Bluetooth® Smart CC2540 wireless MCU (online only)
- Space-grade 12V to 5V 15A synchronous buck converter reference design
1 - 5 of 23 reference designs