Part Details for LM1575K-12-QML by Texas Instruments
Overview of LM1575K-12-QML by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6802/BQAJC | Rochester Electronics LLC | Rochester Manufactured 6802, Microprocessor, 40 SB DIP Package, QML spec. | |
5962-9855501VPA | Texas Instruments | QML Class V Precision Timer 8-CDIP -55 to 125 | |
5962-7802007VEA | Texas Instruments | QML Class V Quadruple Differential Line Receivers 16-CDIP -55 to 125 |
Part Details for LM1575K-12-QML
LM1575K-12-QML CAD Models
LM1575K-12-QML Part Data Attributes
|
LM1575K-12-QML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1575K-12-QML
Texas Instruments
3A SWITCHING REGULATOR, 58kHz SWITCHING FREQ-MAX, MBFM2, METAL CAN, TO-3, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-3, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO CONFIGURED AS BUCK BOOST REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 58 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LM1575K-12-QML
This table gives cross-reference parts and alternative options found for LM1575K-12-QML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1575K-12-QML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1575K-12/883 | 1.3A SWITCHING REGULATOR, 52kHz SWITCHING FREQ-MAX, MBFM2, TO-3, 4 PIN | Texas Instruments | LM1575K-12-QML vs LM1575K-12/883 |