Part Details for LM1575HVK15-QML by Texas Instruments
Overview of LM1575HVK15-QML by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6802/BQAJC | Rochester Electronics LLC | Rochester Manufactured 6802, Microprocessor, 40 SB DIP Package, QML spec. | |
5962-9855501VPA | Texas Instruments | QML Class V Precision Timer 8-CDIP -55 to 125 | |
5962-7802007VEA | Texas Instruments | QML Class V Quadruple Differential Line Receivers 16-CDIP -55 to 125 |
Part Details for LM1575HVK15-QML
LM1575HVK15-QML CAD Models
LM1575HVK15-QML Part Data Attributes
|
LM1575HVK15-QML
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM1575HVK15-QML
Texas Instruments
IC,SMPS CONTROLLER,VOLTAGE-MODE,CANF,4PIN,METAL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , CAN4/5,.45FL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | O-MBCY-W4 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1.3 A | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Equivalence Code | CAN4/5,.45FL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Switching Frequency-Max | 62 kHz | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |