Part Details for LM1501AGT-12 by HTC Korea
Overview of LM1501AGT-12 by HTC Korea
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1501AGT-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM1501AGT-12-ND
|
DigiKey | IC REG BUCK 12V 5A TO220-5L Min Qty: 100 Container: Tube MARKETPLACE PRODUCT |
5314 In Stock |
|
$1.6000 | Buy Now |
DISTI #
LM1501AGT-12-TT
|
TME | PMIC, DC/DC converter, Uin: 15÷40V, Uout: 12V, 5A, TO220-5, THT, Ch: 1 Min Qty: 1 | 0 |
|
$1.3300 / $2.9400 | RFQ |