Part Details for LM1496M by National Semiconductor Corporation
Overview of LM1496M by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LM1496M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PDSO14 | 184 |
|
$1.8315 / $3.9600 | Buy Now |
|
Quest Components | SPECIALTY CONSUMER CIRCUIT, PDSO14 | 116 |
|
$2.0000 / $4.0000 | Buy Now |
|
Rochester Electronics | Consumer Circuit, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2243 |
|
$0.8316 / $0.9783 | Buy Now |
Part Details for LM1496M
LM1496M CAD Models
LM1496M Part Data Attributes:
|
LM1496M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1496M
National Semiconductor Corporation
IC SPECIALTY CONSUMER CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOP-14, Consumer IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 8 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for LM1496M
This table gives cross-reference parts and alternative options found for LM1496M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1496M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1496MX | SPECIALTY CONSUMER CIRCUIT, PDSO14, 0.150 INCH, PLASTIC, SOP-14 | Texas Instruments | LM1496M vs LM1496MX |