Part Details for LM148FKB by Texas Instruments
Overview of LM148FKB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM148FKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 8635 |
|
RFQ | ||
DISTI #
C1S746200990915
|
Chip1Stop | Op Amp Quad GP ±18V 20-Pin CLLCC Tube RoHS: Not Compliant Container: Tube | 1 |
|
$9.2400 | Buy Now |
Part Details for LM148FKB
LM148FKB CAD Models
LM148FKB Part Data Attributes
|
LM148FKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM148FKB
Texas Instruments
Military-grade, quad, 36-V, 1-MHz operational amplifier with QML certification 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.325 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.025 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3.6 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Wideband | NO | |
Width | 8.89 mm |
Alternate Parts for LM148FKB
This table gives cross-reference parts and alternative options found for LM148FKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM148FKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-89801012X | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, CQCC20, | Precision Monolithics Inc | LM148FKB vs 5962-89801012X |
OP11ARC/883C | QUAD OP-AMP, 1000uV OFFSET-MAX, 3MHz BAND WIDTH, CQCC20, LCC-20 | Rochester Electronics LLC | LM148FKB vs OP11ARC/883C |
5962-89677012X | QUAD OP-AMP, 350uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20 | Texas Instruments | LM148FKB vs 5962-89677012X |
5962-89801012C | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, CQCC20, CERAMIC, LCC-20 | Precision Monolithics Inc | LM148FKB vs 5962-89801012C |
LT1014AMFKB | Quad Precision Operational Amplifiers 20-LCCC | Texas Instruments | LM148FKB vs LT1014AMFKB |
OP11ARC/883C | IC QUAD OP-AMP, 1000 uV OFFSET-MAX, 3 MHz BAND WIDTH, CQCC20, LCC-20, Operational Amplifier | Analog Devices Inc | LM148FKB vs OP11ARC/883C |
LT1014AMFK | QUAD OP-AMP, 350uV OFFSET-MAX, CQCC20, CERAMIC, LCC-20 | Texas Instruments | LM148FKB vs LT1014AMFK |