Part Details for LM1458J by National Semiconductor Corporation
Overview of LM1458J by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1458J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 240 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 52 |
|
$4.1816 / $8.9600 | Buy Now |
|
Quest Components | 204 |
|
$7.9200 / $14.4000 | Buy Now | |
|
Quest Components | 128 |
|
$7.9200 / $14.4000 | Buy Now | |
|
Quest Components | 41 |
|
$5.6000 / $12.0000 | Buy Now | |
|
ComSIT USA | DUAL OPERATIONAL AMPLIFIER Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, CDIP8 RoHS: Not Compliant |
|
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 5 |
|
Buy Now |
Part Details for LM1458J
LM1458J CAD Models
LM1458J Part Data Attributes
|
LM1458J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1458J
National Semiconductor Corporation
IC DUAL OP-AMP, 7500 uV OFFSET-MAX, CDIP8, CERDIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.8 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 5.6 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Min | 20000 | |
Width | 7.62 mm |
Alternate Parts for LM1458J
This table gives cross-reference parts and alternative options found for LM1458J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1458J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1458N | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Signetics | LM1458J vs MC1458N |
MC1458NP2 | DUAL OP-AMP, 7500uV OFFSET-MAX, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | LM1458J vs MC1458NP2 |
SA1458N | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8 | Signetics | LM1458J vs SA1458N |
MC4558L-P08-R | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, LEAD FREE, TSSOP-8 | Unisonic Technologies Co Ltd | LM1458J vs MC4558L-P08-R |
MC1458NP1 | DUAL OP-AMP, 7500uV OFFSET-MAX, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | LM1458J vs MC1458NP1 |
LM1458CN | Operational Amplifier, 2 Func, 12000uV Offset-Max, BIPolar, PDIP8, DIP-8 | Fairchild Semiconductor Corporation | LM1458J vs LM1458CN |
LM1458N/NOPB | IC DUAL OP-AMP, 7500 uV OFFSET-MAX, PDIP8, MINI, DIP-8, Operational Amplifier | National Semiconductor Corporation | LM1458J vs LM1458N/NOPB |
MC4558G-P08-R | Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, PDSO8, HALOGEN FREE, TSSOP-8 | Unisonic Technologies Co Ltd | LM1458J vs MC4558G-P08-R |
MC1458SU | Operational Amplifier, 2 Func, 7500uV Offset-Max, BIPolar, CDIP8, CERAMIC, DIP-8 | Motorola Semiconductor Products | LM1458J vs MC1458SU |
MC1458SP1 | DUAL OP-AMP, 7500uV OFFSET-MAX, 1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | LM1458J vs MC1458SP1 |