Part Details for LM1414J by National Semiconductor Corporation
Overview of LM1414J by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1414J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Voltage Comparator, Dual, 14 Pin, Ceramic, DIP | 8 |
|
$10.5000 / $14.0000 | Buy Now |
Part Details for LM1414J
LM1414J CAD Models
LM1414J Part Data Attributes
|
LM1414J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1414J
National Semiconductor Corporation
Comparator, 2 Func, 5000uV Offset-Max, 30ns Response Time, BIPolar, CDIP14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | compliant | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 40 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -6 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | TOTEM POLE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 30 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 18 mA | |
Supply Voltage Limit-Max | 14 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM1414J
This table gives cross-reference parts and alternative options found for LM1414J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1414J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1414N | DUAL COMPARATOR, 5000uV OFFSET-MAX, 30ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14 | Texas Instruments | LM1414J vs LM1414N |
LM1414N | IC DUAL COMPARATOR, 5000 uV OFFSET-MAX, 30 ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14, Comparator | National Semiconductor Corporation | LM1414J vs LM1414N |
LM1414J | DUAL COMPARATOR, 5000uV OFFSET-MAX, 30ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM1414J vs LM1414J |