Part Details for LM140MH-12R1 by TT Electronics Resistors
Overview of LM140MH-12R1 by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CC1312R1F3RGZR | Texas Instruments | SimpleLink™ sub-1 GHz wireless MCU 48-VQFN -40 to 85 | |
CC1312R1F3RGZT | Texas Instruments | SimpleLink™ sub-1 GHz wireless MCU 48-VQFN -40 to 85 |
Part Details for LM140MH-12R1
LM140MH-12R1 CAD Models
LM140MH-12R1 Part Data Attributes
|
LM140MH-12R1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
LM140MH-12R1
TT Electronics Resistors
Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | TO-39, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 12.48 V | |
Output Voltage1-Min | 11.52 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM140MH-12R1
This table gives cross-reference parts and alternative options found for LM140MH-12R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140MH-12R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP78M12HR1 | Fixed Positive Standard Regulator, 12V, TO-39, 3 PIN | TT Electronics Resistors | LM140MH-12R1 vs IP78M12HR1 |
LM140MAH-12 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140MH-12R1 vs LM140MAH-12 |
LM7812-39 | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM140MH-12R1 vs LM7812-39 |
LM7812-39 | 12V FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140MH-12R1 vs LM7812-39 |
IP140MH-12R1 | Fixed Positive Standard Regulator, 12V, TO-39, 3 PIN | TT Electronics Resistors | LM140MH-12R1 vs IP140MH-12R1 |
IP78M12AH-883B | Fixed Positive Standard Regulator, 12VMBCY3, | TT Electronics Resistors | LM140MH-12R1 vs IP78M12AH-883B |
M38510/10703BXX | FIXED POSITIVE REGULATOR, MBCY3 | Texas Instruments | LM140MH-12R1 vs M38510/10703BXX |
JM38510/10703SXA | 12V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 2 PIN | Texas Instruments | LM140MH-12R1 vs JM38510/10703SXA |
M38510/10703BXX | Fixed Positive Standard Regulator, MBCY3, | Linfinity Microelectronics | LM140MH-12R1 vs M38510/10703BXX |
5962-8777601XX | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | Microsemi Corporation | LM140MH-12R1 vs 5962-8777601XX |