Part Details for LM140LAH-5.0 by Rochester Electronics LLC
Overview of LM140LAH-5.0 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM140LAH-5.0
LM140LAH-5.0 CAD Models
LM140LAH-5.0 Part Data Attributes
|
LM140LAH-5.0
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM140LAH-5.0
Rochester Electronics LLC
5V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-39 | |
Package Description | METAL CAN, TO-39, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7.2 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.2 V | |
Output Voltage1-Min | 4.8 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM140LAH-5.0
This table gives cross-reference parts and alternative options found for LM140LAH-5.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140LAH-5.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KA78L05AZTA | 5V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | Rochester Electronics LLC | LM140LAH-5.0 vs KA78L05AZTA |
KA78L05AMTF | 5V FIXED POSITIVE REGULATOR, PSSO3, SOT-89, 3 PIN | Rochester Electronics LLC | LM140LAH-5.0 vs KA78L05AMTF |
LM140K-5.0/NOPB | IC VREG 5 V FIXED POSITIVE REGULATOR, MBFM2, ROHS COMPLIANT, METAL CAN, TO-3, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM140LAH-5.0 vs LM140K-5.0/NOPB |
LM78L05ACZX | Fixed Positive Standard Regulator, 5VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM140LAH-5.0 vs LM78L05ACZX |
ZSAT500GTC | Fixed Positive Standard Regulator, 5VBIPolar, PDSO4, SOT-223, 4 PIN | Zetex / Diodes Inc | LM140LAH-5.0 vs ZSAT500GTC |
MC78L05ACPRE | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | LM140LAH-5.0 vs MC78L05ACPRE |
UPC78L05T-AZ | Fixed Positive Standard Regulator, 5VBIPolar, PSSO3, SOT-89, 3 PIN | NEC Electronics Group | LM140LAH-5.0 vs UPC78L05T-AZ |
MC78L05ACPRM | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | LM140LAH-5.0 vs MC78L05ACPRM |
MC78L05ACP | 5V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | LM140LAH-5.0 vs MC78L05ACP |
LM78L05ACZ/T4 | IC VREG 5 V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM140LAH-5.0 vs LM78L05ACZ/T4 |