Part Details for LM140LAH-12 by National Semiconductor Corporation
Overview of LM140LAH-12 by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM140LAH-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 103 |
|
RFQ | ||
|
Quest Components | Voltage Regulator, +12V, Bi-Polar, 4 Pin, Metal, CAN | 15 |
|
$6.3000 / $9.4500 | Buy Now |
|
Rochester Electronics | LM140L Extended Temperature 100mA Fixed Output Linear Regulator / LDO RoHS: Compliant Status: Active Min Qty: 1 | 25 |
|
$13.5000 / $15.8800 | Buy Now |
Part Details for LM140LAH-12
LM140LAH-12 CAD Models
LM140LAH-12 Part Data Attributes:
|
LM140LAH-12
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM140LAH-12
National Semiconductor Corporation
IC VREG 12 V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN, TO-39, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 27 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e4 | |
Line Regulation-Max | 0.065% | |
Load Regulation-Max | 0.08% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 12.5 V | |
Output Voltage1-Min | 11.5 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM140LAH-12
This table gives cross-reference parts and alternative options found for LM140LAH-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140LAH-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM140LAH-12/NOPB | IC VREG 12 V FIXED POSITIVE REGULATOR, MBCY3, ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM140LAH-12 vs LM140LAH-12/NOPB |
LM140H-12/883 | IC VREG 12 V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM140LAH-12 vs LM140H-12/883 |
LM140LAH-12/883 | IC VREG 12 V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM140LAH-12 vs LM140LAH-12/883 |