Part Details for LM140K-15/NOPB by Texas Instruments
Overview of LM140K-15/NOPB by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM140K-5.0/NOPB | Texas Instruments | 1A Fixed Output Linear Regulator / LDO 2-TO-3 -55 to 125 |
Price & Stock for LM140K-15/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AH7036
|
Newark | Voltage Regulator Ic, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Texas Instruments LM140K-15/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$91.6300 / $100.2700 | Buy Now |
DISTI #
LM140K-15/NOPB-ND
|
DigiKey | IC REG LINEAR 15V 1A TO3-2 Min Qty: 1 Lead time: 18 Weeks Container: Tray |
40 In Stock |
|
$68.1306 / $90.9800 | Buy Now |
DISTI #
926-LM140K-15/NOPB
|
Mouser Electronics | Linear Voltage Regulators 1A Fixed Output Linear Regulator / LDO 2-TO-3 -55 to 125 RoHS: Compliant | 5 |
|
$65.4900 / $90.4200 | Buy Now |
DISTI #
LM140K-15/NOPB
|
TME | IC: voltage regulator, linear,fixed, 15V, 1A, TO3, THT, bulk, ±4% Min Qty: 1 | 0 |
|
$80.4300 / $101.1400 | RFQ |
|
Ameya Holding Limited | IC REG LDO 15V 1A TO3-2 | 379 |
|
RFQ |
Part Details for LM140K-15/NOPB
LM140K-15/NOPB CAD Models
LM140K-15/NOPB Part Data Attributes
|
LM140K-15/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM140K-15/NOPB
Texas Instruments
1A Fixed Output Linear Regulator / LDO 2-TO-3 -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-3, TO-204/-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-MBFM-P2 | |
Length | 38.94 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.075% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 8.94 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 4% | |
Width | 25.4 mm |