Part Details for LM140K-12/883 by Texas Instruments
Overview of LM140K-12/883 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM140K-15 | Texas Instruments | 1A Fixed Output Linear Regulator / LDO 2-TO-3 -55 to 125 | |
LM140K-12 | Texas Instruments | 1A Fixed Output Linear Regulator / LDO 2-TO-3 -55 to 125 | |
LM140K-5.0/NOPB | Texas Instruments | 1A Fixed Output Linear Regulator / LDO 2-TO-3 -55 to 125 |
Price & Stock for LM140K-12/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 1261 |
|
RFQ |
Part Details for LM140K-12/883
LM140K-12/883 CAD Models
LM140K-12/883 Part Data Attributes
|
LM140K-12/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM140K-12/883
Texas Instruments
Military Grade 1A Fixed Output Linear Regulator / LDO 2-TO -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-204AA | |
Package Description | METAL CAN, TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-MBFM-P2 | |
Length | 38.94 mm | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.12% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 7.747 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% | |
Width | 25.4 mm |
Alternate Parts for LM140K-12/883
This table gives cross-reference parts and alternative options found for LM140K-12/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140K-12/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SG140-12K/883B | Fixed Positive Standard Regulator, 12VBIPolar, MBFM2, METAL CAN, TO-3, 3 PIN | Microsemi Corporation | LM140K-12/883 vs SG140-12K/883B |