Part Details for LM140H-12/883 by Texas Instruments
Overview of LM140H-12/883 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM140H-12/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | 10693 |
|
RFQ |
Part Details for LM140H-12/883
LM140H-12/883 CAD Models
LM140H-12/883 Part Data Attributes
|
LM140H-12/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM140H-12/883
Texas Instruments
Military Grade 1A Fixed Output Linear Regulator / LDO 3-TO -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-39 | |
Package Description | TO-39, CAN3/4,.2 | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-MBCY-W3 | |
Length | 8.255 mm | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.12% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 4.7 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | WIRE | |
Terminal Pitch | 4.699 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% | |
Width | 8.255 mm |
Alternate Parts for LM140H-12/883
This table gives cross-reference parts and alternative options found for LM140H-12/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140H-12/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC78L12ACPRM | 12V FIXED POSITIVE REGULATOR, PBCY3, TO-92, 3 PIN | onsemi | LM140H-12/883 vs MC78L12ACPRM |
TA78L012AP | IC VREG 12 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, PLASTIC, TO-92MOD, SSIP-3, Fixed Positive Single Output Standard Regulator | Toshiba America Electronic Components | LM140H-12/883 vs TA78L012AP |
MC78L12CPRM | 12V FIXED POSITIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Motorola Mobility LLC | LM140H-12/883 vs MC78L12CPRM |
MC78L12ACPXA | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | LM140H-12/883 vs MC78L12ACPXA |
LM78M12H | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM140H-12/883 vs LM78M12H |
AP78L12YG-13 | Fixed Positive Standard Regulator, 12VBIPolar, PSSO3, GREEN, PLASTIC, SOT-89, 3 PIN | Diodes Incorporated | LM140H-12/883 vs AP78L12YG-13 |
IP7812AH/883B | Fixed Positive Standard Regulator, 12VMBCY3 | TT Electronics Resistors | LM140H-12/883 vs IP7812AH/883B |
NJM78L12A-(T1) | Fixed Positive Standard Regulator, 12VBIPolar, PBCY3, TO-92, 3 PIN | New Japan Radio Co Ltd | LM140H-12/883 vs NJM78L12A-(T1) |
LM140MH-12 | Fixed Positive Standard Regulator, 12VMBCY3, TO-39, 3 PIN | TT Electronics Resistors | LM140H-12/883 vs LM140MH-12 |
L78L12ACUTR | Positive voltage regulators | STMicroelectronics | LM140H-12/883 vs L78L12ACUTR |