Part Details for LM140H-12/883 by National Semiconductor Corporation
Overview of LM140H-12/883 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM140H-12/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NexGen Digital | 90 |
|
RFQ |
Part Details for LM140H-12/883
LM140H-12/883 CAD Models
LM140H-12/883 Part Data Attributes
|
LM140H-12/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM140H-12/883
National Semiconductor Corporation
IC VREG 12 V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN, TO-39, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 14.5 V | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.12% | |
Load Regulation-Max | 0.12% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 12.6 V | |
Output Voltage1-Min | 11.4 V | |
Output Voltage1-Nom | 12 V | |
Package Body Material | METAL | |
Package Code | TO-39 | |
Package Equivalence Code | CAN3/4,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Voltage Tolerance-Max | 5% |
Alternate Parts for LM140H-12/883
This table gives cross-reference parts and alternative options found for LM140H-12/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140H-12/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM140LAH-12/NOPB | IC VREG 12 V FIXED POSITIVE REGULATOR, MBCY3, ROHS COMPLIANT, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM140H-12/883 vs LM140LAH-12/NOPB |
LM140LAH-12/883 | IC VREG 12 V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM140H-12/883 vs LM140LAH-12/883 |
LM140LAH-12 | IC VREG 12 V FIXED POSITIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | National Semiconductor Corporation | LM140H-12/883 vs LM140LAH-12 |