Part Details for LM140ASG-15 by TT Electronics Power and Hybrid / Semelab Limited
Overview of LM140ASG-15 by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM140ASG-15
LM140ASG-15 CAD Models
LM140ASG-15 Part Data Attributes
|
LM140ASG-15
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
LM140ASG-15
TT Electronics Power and Hybrid / Semelab Limited
15V FIXED POSITIVE REGULATOR, CBCC3, CERAMIC, TO-220, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | R-CBCC-N3 | |
Length | 15.875 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BCC | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 4.1 mm | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% | |
Width | 11.43 mm |
Alternate Parts for LM140ASG-15
This table gives cross-reference parts and alternative options found for LM140ASG-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140ASG-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UA78MHV15CDB | NXP Semiconductors | Check for Price | IC VREG FIXED POSITIVE REGULATOR, MBCY3, TO-39, 3 PIN, Fixed Positive Single Output Standard Regulator | LM140ASG-15 vs UA78MHV15CDB |
78L15MG-T92-K | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, HALOGEN FREE, TO-92, 3 PIN | LM140ASG-15 vs 78L15MG-T92-K |
LM7815G-TA3-T | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, HALOGEN FREE, TO-220, 3 PIN | LM140ASG-15 vs LM7815G-TA3-T |
SA78MHV15CU | Signetics | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PSFM3, TO-220, 3 PIN | LM140ASG-15 vs SA78MHV15CU |
78L15M-AA3-R | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, PDSO3, SOT-223, 4 PIN | LM140ASG-15 vs 78L15M-AA3-R |
IP7815SMD05 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 15VCBCC3, CERAMIC, SMD-05, 3 PIN | LM140ASG-15 vs IP7815SMD05 |
SG340-15R | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, METAL CAN, TO-66, 3 PIN | LM140ASG-15 vs SG340-15R |
UA78HV15CU | NXP Semiconductors | Check for Price | IC VREG FIXED POSITIVE REGULATOR, PSFM3, TO-220, 3 PIN, Fixed Positive Single Output Standard Regulator | LM140ASG-15 vs UA78HV15CU |
SG7815ACR | Microsemi Corporation | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2, METAL CAN, TO-66, 3 PIN | LM140ASG-15 vs SG7815ACR |
78L15M-T9N-K | Unisonic Technologies Co Ltd | Check for Price | Fixed Positive Standard Regulator, 15VBIPolar, TO-92NL, 3 PIN | LM140ASG-15 vs 78L15M-T9N-K |