Part Details for LM140AK-15 by Motorola Mobility LLC
Overview of LM140AK-15 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM140AK-15
LM140AK-15 CAD Models
LM140AK-15 Part Data Attributes
|
LM140AK-15
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
LM140AK-15
Motorola Mobility LLC
15V FIXED POSITIVE REGULATOR, MBFM2, METAL PACKAGE-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 15.6 V | |
Output Voltage1-Min | 14.4 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | BFM | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 4% |
Alternate Parts for LM140AK-15
This table gives cross-reference parts and alternative options found for LM140AK-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140AK-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP140AK-15-883B | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, 2/3 PIN | TT Electronics Resistors | LM140AK-15 vs IP140AK-15-883B |
JM38510/10708SYA | 15V FIXED POSITIVE REGULATOR, MBFM2, METAL CAN, TO-3, 2 PIN | Texas Instruments | LM140AK-15 vs JM38510/10708SYA |
JM38510/10708BYA | Fixed Positive Standard Regulator, 15V, MBFM2 | National Semiconductor Corporation | LM140AK-15 vs JM38510/10708BYA |
SG7815AK | Fixed Positive Standard Regulator, 15VBIPolar, MBFM2 | Microchip Technology Inc | LM140AK-15 vs SG7815AK |
5962-8855301YX | Fixed Positive Standard Regulator, 15VMBFM2, | TT Electronics Resistors | LM140AK-15 vs 5962-8855301YX |
M38510/10708SYA | FIXED POSITIVE REGULATOR | Texas Instruments | LM140AK-15 vs M38510/10708SYA |
LM7815AK | 15V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM140AK-15 vs LM7815AK |
5962-8855301YX | Fixed Positive Standard Regulator, 15VMBFM2 | Microchip Technology Inc | LM140AK-15 vs 5962-8855301YX |
M38510/10708BYX | Fixed Positive Standard Regulator, MBFM2, | Unitrode Corp (RETIRED) | LM140AK-15 vs M38510/10708BYX |
IP7815AK-DESC | Fixed Positive Standard Regulator, 15VMBFM2, TO-3, TO-204AA, 2 PIN | TT Electronics Resistors | LM140AK-15 vs IP7815AK-DESC |