Part Details for LM140AK-05-883B by TT Electronics Power and Hybrid / Semelab Limited
Overview of LM140AK-05-883B by TT Electronics Power and Hybrid / Semelab Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for LM140AK-05-883B
LM140AK-05-883B CAD Models
LM140AK-05-883B Part Data Attributes
|
LM140AK-05-883B
TT Electronics Power and Hybrid / Semelab Limited
Buy Now
Datasheet
|
Compare Parts:
LM140AK-05-883B
TT Electronics Power and Hybrid / Semelab Limited
5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMELAB LTD | |
Part Package Code | TO-204AA | |
Package Description | TO-3, | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.05 V | |
Output Voltage1-Min | 4.95 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | METAL | |
Package Code | TO-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-STD-883 Class B | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% |
Alternate Parts for LM140AK-05-883B
This table gives cross-reference parts and alternative options found for LM140AK-05-883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM140AK-05-883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IP140AR-05 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 2 PIN | LM140AK-05-883B vs IP140AR-05 |
LM140R-05R1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-66, 2 PIN | LM140AK-05-883B vs LM140R-05R1 |
IP140AK-05 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-3, 2 PIN | LM140AK-05-883B vs IP140AK-05 |
IP140AR-05-883B | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-66, 2/3 PIN | LM140AK-05-883B vs IP140AR-05-883B |
LM140R-05R1 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-66, 2 PIN | LM140AK-05-883B vs LM140R-05R1 |
IP7805KR1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 2 PIN | LM140AK-05-883B vs IP7805KR1 |
LM140K-05-BSS2 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 3 PIN | LM140AK-05-883B vs LM140K-05-BSS2 |
IP140K-05R1 | TT Electronics Resistors | Check for Price | Fixed Positive Standard Regulator, 5VMBFM2, TO-3, 2 PIN | LM140AK-05-883B vs IP140K-05R1 |
IP140AR-05 | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 5V FIXED POSITIVE REGULATOR, MBFM2, TO-66, 2 PIN | LM140AK-05-883B vs IP140AR-05 |