Part Details for LM139AJ by Texas Instruments
Overview of LM139AJ by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM139AJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-LM139AJ-ND
|
DigiKey | QUAD DIFFERENTIAL COMPARATOR 14- Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Quad, 14 Pin, Ceramic, DIP | 400 |
|
$8.3640 / $11.7619 | Buy Now |
|
Ameya Holding Limited | COMPARATOR LM139AJ | 24581 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 10 |
|
RFQ | |
|
Chip1Cloud | IC COMP HIGH PERF QUAD 14-CDIP | 800 |
|
RFQ |
Part Details for LM139AJ
LM139AJ CAD Models
LM139AJ Part Data Attributes:
|
LM139AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM139AJ
Texas Instruments
Quad Differential Comparator 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.025 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.67 mm |
Alternate Parts for LM139AJ
This table gives cross-reference parts and alternative options found for LM139AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM139AN | COMPARATOR, PDIP14 | Philips Semiconductors | LM139AJ vs LM139AN |
LM139AD | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM139AJ vs LM139AD |
LM139AD/883B | Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | LM139AJ vs LM139AD/883B |
5962-8773901CA | Quad Differential Comparator 14-CDIP -55 to 125 | Texas Instruments | LM139AJ vs 5962-8773901CA |
LM139AF | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | Signetics | LM139AJ vs LM139AF |
5962-8773901CX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | LM139AJ vs 5962-8773901CX |
LM139AN | Quad Differential Comparator 14-PDIP -55 to 125 | Texas Instruments | LM139AJ vs LM139AN |
LM139A/BCA | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | YAGEO Corporation | LM139AJ vs LM139A/BCA |
LM139AJ/883 | Low Power Low Offset Voltage Quad Comparator 14-CDIP -55 to 125 | Texas Instruments | LM139AJ vs LM139AJ/883 |
LM139AJB | Quad Differential Comparator 14-CDIP -55 to 125 | Texas Instruments | LM139AJ vs LM139AJB |