-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision quad differential comparator, military grade 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM139ADR by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM139ADR | Texas Instruments | Quad Differential Comparator 14-SOIC -55 to 125 | |
LM139ADRG4 | Texas Instruments | Quad Differential Comparator 14-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26082-1-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2932 In Stock |
|
$1.1632 / $2.3200 | Buy Now |
DISTI #
595-LM139ADR
|
Mouser Electronics | Analog Comparators Quad Differential Co mparator A 595-LM139AD RoHS: Compliant | 19082 |
|
$1.1600 / $2.3200 | Buy Now |
|
Bristol Electronics | 94 |
|
RFQ | ||
|
Quest Components | QUAD COMPARATOR, 4000 UV OFFSET-MAX, 1300 NS RESPONSE TIME, PDSO14 | 220 |
|
$2.0683 / $3.3540 | Buy Now |
|
Ameya Holding Limited | SOIC 14/M°/QUAD, GENERAL PURPOSE DIFFERENTIAL COMPARATOR | 43599 |
|
RFQ | |
DISTI #
SMC-LM139ADR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 981 |
|
RFQ | |
DISTI #
LM139ADR
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1715 |
|
$1.0100 / $2.0100 | Buy Now |
|
Vyrian | Amplifiers | 5008 |
|
RFQ | |
|
Win Source Electronics | IC VOLTAGE COMPARATR QUAD 14SOIC | 5310 |
|
$1.0500 / $1.3562 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM139ADR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM139ADR
Texas Instruments
Precision quad differential comparator, military grade 14-SOIC -55 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.025 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR; OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM139ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM339AD | Rochester Electronics LLC | Check for Price | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14, PLASTIC, SO-14 | LM139ADR vs LM339AD |
CA0139AM | Intersil Corporation | Check for Price | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14 | LM139ADR vs CA0139AM |
LM339AD | Motorola Mobility LLC | Check for Price | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 | LM139ADR vs LM339AD |
LM239AD | Texas Instruments | Check for Price | Precision quad differential comparator, industrial grade 14-SOIC -25 to 85 | LM139ADR vs LM239AD |
LM339AD | onsemi | Check for Price | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 | LM139ADR vs LM339AD |
LM239ADR | Texas Instruments | Check for Price | Precision quad differential comparator, industrial grade 14-SOIC -25 to 85 | LM139ADR vs LM239ADR |
LM339ADRE4 | Texas Instruments | Check for Price | Precision quad differential comparator, commercial grade 14-SOIC 0 to 70 | LM139ADR vs LM339ADRE4 |
CA0139AM96 | Intersil Corporation | Check for Price | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, SOIC-14 | LM139ADR vs CA0139AM96 |
LM139AD | Texas Instruments | Check for Price | Precision quad differential comparator, military grade 14-SOIC -55 to 125 | LM139ADR vs LM139AD |
LM339ADR2 | onsemi | Check for Price | QUAD COMPARATOR, 4000uV OFFSET-MAX, 1300ns RESPONSE TIME, PDSO14, PLASTIC, SO-14 | LM139ADR vs LM339ADR2 |