Part Details for LM139AD by Fairchild Semiconductor Corporation
Overview of LM139AD by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM139AD
LM139AD CAD Models
LM139AD Part Data Attributes:
|
LM139AD
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM139AD
Fairchild Semiconductor Corporation
Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | CERAMIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.1 µA | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 1300 ns | |
Supply Current-Max | 2.5 mA | |
Supply Voltage Limit-Max | 36 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM139AD
This table gives cross-reference parts and alternative options found for LM139AD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM139AD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM139AN | IC COMPARATOR, PDIP14, Comparator | NXP Semiconductors | LM139AD vs LM139AN |
LM139AF | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDIP14, Comparator | NXP Semiconductors | LM139AD vs LM139AF |
LM139AJB | Quad Differential Comparator 14-CDIP -55 to 125 | Texas Instruments | LM139AD vs LM139AJB |
LM139AD/883B | Comparator, 4 Func, 2000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | LM139AD vs LM139AD/883B |
LM139A/BCA | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14 | YAGEO Corporation | LM139AD vs LM139A/BCA |
LM139AJ | Quad Differential Comparator 14-CDIP -55 to 125 | Texas Instruments | LM139AD vs LM139AJ |
LM139AN | Quad Differential Comparator 14-PDIP -55 to 125 | Texas Instruments | LM139AD vs LM139AN |
LM139W-MLS | IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, CDFP14, CERPACK-14, Comparator | National Semiconductor Corporation | LM139AD vs LM139W-MLS |
5962-8773901CA | Comparator, 4 Func, 4000uV Offset-Max, 5000ns Response Time, BIPolar, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | LM139AD vs 5962-8773901CA |
LM139ADB | Comparator, 4 Func, 4000uV Offset-Max, 1300ns Response Time, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM139AD vs LM139ADB |