There are no models available for this part yet.
Overview of LM138K by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LM138K by TT Electronics Resistors
Part Data Attributes for LM138K by TT Electronics Resistors
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
TO-3, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input-Output Voltage Differential-Max
|
35 V
|
Input-Output Voltage Differential-Min
|
3 V
|
JESD-30 Code
|
O-MBFM-P2
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature TJ-Max
|
150 °C
|
Operating Temperature TJ-Min
|
-55 °C
|
Output Current1-Max
|
5 A
|
Output Voltage1-Max
|
35 V
|
Output Voltage1-Min
|
1.25 V
|
Package Body Material
|
METAL
|
Package Code
|
TO-3
|
Package Shape
|
ROUND
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for LM138K
This table gives cross-reference parts and alternative options found for LM138K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM138K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IP138KR1 | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MBFM2, METAL, TO-3, 3 PIN | TT Electronics Resistors | LM138K vs IP138KR1 |
IP338K/883B | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | LM138K vs IP338K/883B |
FT138K | Adjustable Positive Standard Regulator, 1.2V Min, 32V Max, MBFM2, METAL CAN, TO-3, 2 PIN | Force Technologies Ltd | LM138K vs FT138K |
IP338KR1 | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM138K vs IP338KR1 |
LM338K | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM138K vs LM338K |
IP138K-BSS2 | Adjustable Positive Standard Regulator, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM138K vs IP138K-BSS2 |
IP138K/883B | 1.2 V-37V ADJUSTABLE POSITIVE REGULATOR, MBFM2 | TT Electronics Power and Hybrid / Semelab Limited | LM138K vs IP138K/883B |
LM338KR1 | Adjustable Positive Standard Regulator, 1.25V Min, 35V Max, MBFM2, TO-3, 3 PIN | TT Electronics Resistors | LM138K vs LM338KR1 |
IP138K | 1.25 V-35V ADJUSTABLE POSITIVE REGULATOR, MBFM2, METAL, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM138K vs IP138K |
IP138K-BSS2 | ADJUSTABLE POSITIVE REGULATOR, MBFM2, TO-3, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | LM138K vs IP138K-BSS2 |
Related Parts for LM138K
-
LM138K-MILLinear Regulator ICs
-
LM338KOther Regulators
-
LM2576-3.3BTSwitching Regulator or Controllers
-
FDB047N10Power Field-Effect Transistors
-
MC9S12A256CPVEMicrocontrollers
-
T340B105M050ASFixed Capacitors
-
LM158JGOperational Amplifiers
-
BYV26DRectifier Diodes
-
TPS65086470RSKTPower Management Circuits