Part Details for LM135H-MIL by National Semiconductor Corporation
Overview of LM135H-MIL by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MD28F020-12/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp | |
COM1553A/B | Rochester Electronics LLC | COM1553A/B - Mil-Std-1553B Smart Controller | |
MD28F020-90/R | Rochester Electronics LLC | 28F020 - 256K X 8 Flash, Mil Temp |
Price & Stock for LM135H-MIL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ANALOG VOLTAGE OUTPUT SENSOR, 0.002V MAX, 1CEL, BIPOLAR, ROUND, 3 PIN, THROUGH HOLE MOUNT | 18 |
|
$32.3113 / $35.9014 | Buy Now |
|
Quest Components | ANALOG VOLTAGE OUTPUT SENSOR, 0.002V MAX, 1CEL, BIPOLAR, ROUND, 3 PIN, THROUGH HOLE MOUNT | 1 |
|
$18.0000 | Buy Now |