Part Details for LM134H-6 by National Semiconductor Corporation
Overview of LM134H-6 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM134H-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 62 |
|
$20.8760 / $24.5600 | Buy Now |
Part Details for LM134H-6
LM134H-6 CAD Models
LM134H-6 Part Data Attributes
|
LM134H-6
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM134H-6
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, 10uA, 6Cel, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | METAL CAN, TO-46, 3 PIN | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 6 Cel | |
Body Height | 2.34 mm | |
Body Length or Diameter | 5.43 mm | |
Housing | METAL | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Nom | 10 µA | |
Package Shape/Style | ROUND | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,RESISTANCE BASED | |
Supply Voltage-Max | 40 V | |
Supply Voltage-Min | 1 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM134H-6
This table gives cross-reference parts and alternative options found for LM134H-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM134H-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9050701XA | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, METAL CAN, 3 PIN | Linear Technology | LM134H-6 vs 5962-9050701XA |
5962-9050701XX | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT | Linear Technology | LM134H-6 vs 5962-9050701XX |
LM234H-6 | ANALOG TEMP SENSOR-CURRENT, 10uA, 6Cel, ROUND, THROUGH HOLE MOUNT | Texas Instruments | LM134H-6 vs LM234H-6 |
LM234H-6 | Analog Temperature Sensor, ANALOG TEMP SENSOR-CURRENT, ROUND, THROUGH HOLE MOUNT, METAL CAN, TO-46, 3 PIN | Linear Technology | LM134H-6 vs LM234H-6 |