Part Details for LM12L454CIV by National Semiconductor Corporation
Overview of LM12L454CIV by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM12L454CIV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM12L454CIV-ND
|
DigiKey | ANALOG CIRCUIT, 1 FUNC, PQCC44 Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
293 In Stock |
|
$24.7700 | Buy Now |
|
Rochester Electronics | Analog Circuit, 1 Func, PQCC44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 293 |
|
$21.2600 / $25.0200 | Buy Now |
Part Details for LM12L454CIV
LM12L454CIV CAD Models
LM12L454CIV Part Data Attributes:
|
LM12L454CIV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM12L454CIV
National Semiconductor Corporation
IC SPECIALTY ANALOG CIRCUIT, PQCC44, V44A, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCJ, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.51 mm |