-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM12H458CIV by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 12-Bit Plus Sign Data Acquisition System with Self-Calibration, LCC-44 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 683 |
|
$17.0900 / $20.1000 | Buy Now |
|
Win Source Electronics | LM12454/LM12458/LM12H458 12-Bit + Sign Data Acquisition System with Self-Calibration | IC DAS 12BIT ... more | 7142 |
|
$18.5701 / $27.8552 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM12H458CIV
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM12H458CIV
Texas Instruments
12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LCC | |
Package Description | LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.585 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 16.585 mm |
This table gives cross-reference parts and alternative options found for LM12H458CIV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM12H458CIV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM12458CIVX | National Semiconductor Corporation | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PQCC44, PLASTIC, LCC-44, Analog IC:Other | LM12H458CIV vs LM12458CIVX |
LM12458CIV | National Semiconductor Corporation | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PQCC44, PLASTIC, LCC-44, Analog IC:Other | LM12H458CIV vs LM12458CIV |
LM12458CIV | Texas Instruments | Check for Price | 12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85 | LM12H458CIV vs LM12458CIV |
LM12458CIV/NOPB | National Semiconductor Corporation | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PQCC44, PLASTIC, LCC-44, Analog IC:Other | LM12H458CIV vs LM12458CIV/NOPB |
5962-9319502MYA | National Semiconductor Corporation | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PQCC44, LCC-44, Analog IC:Other | LM12H458CIV vs 5962-9319502MYA |
LM12H458MW/883 | National Semiconductor Corporation | Check for Price | IC SPECIALTY ANALOG CIRCUIT, CQFP44, CERQUAD-44, Analog IC:Other | LM12H458CIV vs LM12H458MW/883 |
5962-9319502MYA | Texas Instruments | Check for Price | SPECIALTY ANALOG CIRCUIT, PQCC44, LCC-44 | LM12H458CIV vs 5962-9319502MYA |
LM12H458MEL-MCP | Texas Instruments | Check for Price | SPECIALTY ANALOG CIRCUIT, CQCC44 | LM12H458CIV vs LM12H458MEL-MCP |
LM12H458MEL/883 | National Semiconductor Corporation | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PQCC44, LCC-44, Analog IC:Other | LM12H458CIV vs LM12H458MEL/883 |