Part Details for LM12H458CIV by National Semiconductor Corporation
Overview of LM12H458CIV by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Price & Stock for LM12H458CIV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM12H458CIV-ND
|
DigiKey | 12 BIT PLUS SIGN DATA ACQUISITIO Min Qty: 15 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
250 In Stock |
|
$20.9000 | Buy Now |
|
Quest Components | SPECIALTY ANALOG CIRCUIT, PQCC44 | 5 |
|
$17.4915 | Buy Now |
|
Rochester Electronics | 12-Bit Plus Sign Data Acquisition System with Self-Calibration, LCC-44 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 250 |
|
$17.9400 / $21.1000 | Buy Now |
Part Details for LM12H458CIV
LM12H458CIV CAD Models
LM12H458CIV Part Data Attributes:
|
LM12H458CIV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM12H458CIV
National Semiconductor Corporation
IC SPECIALTY ANALOG CIRCUIT, PQCC44, PLASTIC, LCC-44, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, LCC-44 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Moisture Sensitivity Level | 2A | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 16.51 mm |
Alternate Parts for LM12H458CIV
This table gives cross-reference parts and alternative options found for LM12H458CIV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM12H458CIV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM12458CIV/NOPB | IC SPECIALTY ANALOG CIRCUIT, PQCC44, PLASTIC, LCC-44, Analog IC:Other | National Semiconductor Corporation | LM12H458CIV vs LM12458CIV/NOPB |
LM12H458CIV | 12-Bit Plus Sign Data Acquisition System with Self-Calibration 44-PLCC -40 to 85 | Texas Instruments | LM12H458CIV vs LM12H458CIV |
LM12458CIVX | IC SPECIALTY ANALOG CIRCUIT, PQCC44, PLASTIC, LCC-44, Analog IC:Other | National Semiconductor Corporation | LM12H458CIV vs LM12458CIVX |
LM12458CIVX | SPECIALTY ANALOG CIRCUIT, PQCC44, PLASTIC, LCC-44 | Texas Instruments | LM12H458CIV vs LM12458CIVX |