Part Details for LM12A-05BMMM-SR8B10 by Amphenol LTW Technology
Results Overview of LM12A-05BMMM-SR8B10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM12A-05BMMM-SR8B10 Information
LM12A-05BMMM-SR8B10 by Amphenol LTW Technology is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR3LM12A | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.2 V, 300 mA, DFN4D |
Price & Stock for LM12A-05BMMM-SR8B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK4937
|
Newark | M Series Sensor Connector, M12, A Code, Metal, 4A, 05 Pins, Male Connector, Male Contact, Right Angl... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.3600 / $38.3700 | Buy Now |
DISTI #
1754-LM12A-05BMMM-SR8B10-ND
|
DigiKey | CBL 5POS RCPT RA TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.8780 | Buy Now |
DISTI #
75404355
|
RS | N SEN, M12 A-LED, 05P, SCREW | Amphenol LTW Technology LM12A-05BMMM-SR8B10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$29.5100 / $34.8700 | RFQ |
DISTI #
LTWLM12A-05BMMM-SR8B10
|
Heilind Electronics | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 Metric Circular Connector, A Code, Metal, 4A, 05 pins, Male Connector, Male Contact, Right Angle... more RoHS: Compliant | 0 |
|
$20.7100 / $43.3700 | Buy Now |
DISTI #
LTWLM12A-05BMMM-SR8B10
|
Interstate Connecting Components | M SERIES SENSOR CONNECTOR, M12 OVERMOLDED | 0 |
|
Buy Now |