Part Details for LM12A-05BMMM-SL8B01 by Amphenol LTW Technology
Overview of LM12A-05BMMM-SL8B01 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM12A-05BMMM-SL8B01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK4926
|
Newark | Cable Assy, 5P M12 Plug-Free End, 3.3Ft, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft, Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw LM12A-05Bmm-SL8B01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$9.2500 | Buy Now |
DISTI #
1754-LM12A-05BMMM-SL8B01-ND
|
DigiKey | N SEN, M12 A-LED, 05P, SCREW Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1840 In Stock |
|
$11.4155 / $17.5000 | Buy Now |
DISTI #
LTWLM12A-05BMMM-SL8B01
|
Heilind Electronics | N SEN, M12 A-LED, 05P, SCREW CABLE WO SR, M, M, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3700 / $13.6600 | Buy Now |
DISTI #
LTWLM12A-05BMMM-SL8B01
|
Interstate Connecting Components | N SEN, M12 A-LED, 05P, SCREW CABLE WO SR, M, M, MOLDING | 0 |
|
Buy Now |