Part Details for LM12A-05BFFM-SR8B05 by Amphenol LTW Technology
Overview of LM12A-05BFFM-SR8B05 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM12A-05BFFM-SR8B05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK4924
|
Newark | Cable, 5P M12 R/A Rcpt-Free End, 16.4Ft, Connector Type A:90° M12 Receptacle, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:5M, Cable Length - Imperial:16.4Ft, Product Range:M Series Rohs Compliant: Yes |Amphenol Ltw LM12A-05BFFM-SR8B05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 50 |
|
$16.6600 | Buy Now |
DISTI #
1754-LM12A-05BFFM-SR8B05-ND
|
DigiKey | N SEN, M12 A-LED, 05P, SCREW Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.3140 | Buy Now |
DISTI #
LTWLM12A-05BFFM-SR8B05
|
Heilind Electronics | N SEN, M12 A-LED, 05P, SCREW CABLE WO SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.2800 / $32.0100 | Buy Now |
DISTI #
LTWLM12A-05BFFM-SR8B05
|
Interstate Connecting Components | N SEN, M12 A-LED, 05P, SCREW CABLE WO SR, F, F, MOLDING | 0 |
|
Buy Now |