Part Details for LM12A-05BFFM-SL8B02 by Amphenol Corporation
Overview of LM12A-05BFFM-SL8B02 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM12A-05BFFM-SL8B02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK4915
|
Avnet Americas | Sensor Cable, A Coded, M12 Receptacle, Free End, 5 Positions, 2 m, 6.6 ft, M Series - Bulk (Alt: 24AK4915) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 48 Partner Stock |
|
$15.3200 / $18.9000 | Buy Now |
DISTI #
LM12A-05BFFM-SL8B0
|
Avnet Americas | Sensor Cable, A Coded, M12 Receptacle, Free End, 5 Positions, 2 m, 6.6 ft, M Series - Trays (Alt: LM12A-05BFFM-SL8B0) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$8.8870 / $13.7748 | Buy Now |
DISTI #
523-12A05BFFMSL8B02
|
Mouser Electronics | Circular MIL Spec Connector N SEN, M12 A-LED, 05P, SCREW RoHS: Compliant | 0 |
|
$13.5900 / $18.9000 | Order Now |