Part Details for LM1281N by National Semiconductor Corporation
Overview of LM1281N by National Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for LM1281N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | VIDEO AMPLIFIER, 28 Pin, Plastic, DIP | 1628 |
|
$0.5424 / $1.4793 | Buy Now |
|
Rochester Electronics | Video Amplifier, 3 Channel(s), PDIP28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 11045 |
|
$0.6575 / $0.7735 | Buy Now |
|
ComSIT USA | 85 MHZ RGB VIDEO AMPLIFIER SYSTEM WITH ON SCREEN DISPLAY (OSD) Video Amplifier, 3 Channel(s), Bipolar, PDIP28 RoHS: Not Compliant | Europe - 3 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 43 |
|
$3.0000 / $4.6200 | Buy Now |
Part Details for LM1281N
LM1281N CAD Models
LM1281N Part Data Attributes:
|
LM1281N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1281N
National Semiconductor Corporation
IC 3 CHANNEL, VIDEO AMPLIFIER, PDIP28, 0.600 IINCH, PLASTIC, DIP-28, Audio/Video Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 85000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 16 dB | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.725 mm | |
Number of Channels | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for LM1281N
This table gives cross-reference parts and alternative options found for LM1281N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1281N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM1207XD | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP28, DIP-28 | Mitsumi Electric Co Ltd | LM1281N vs MM1207XD |
LM1209N | IC 3 CHANNEL, VIDEO AMPLIFIER, PDIP28, N28B, Audio/Video Amplifier | National Semiconductor Corporation | LM1281N vs LM1209N |
MM1381XD | Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PDIP28, DIP-28 | Mitsumi Electric Co Ltd | LM1281N vs MM1381XD |
LM1283N | Video Amplifier, 3 Channel(s), Bipolar, PDIP28 | National Semiconductor Corporation | LM1281N vs LM1283N |
MM1205XD | Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP28, DIP-28 | Mitsumi Electric Co Ltd | LM1281N vs MM1205XD |
M52307P | Video Preamplifier, 3 Channel(s), Bipolar, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Mitsubishi Electric | LM1281N vs M52307P |
LM1283N | 3 CHANNEL, VIDEO AMPLIFIER, PDIP28, 0.600 IINCH, PLASTIC, DIP-28 | Texas Instruments | LM1281N vs LM1283N |
MM1382XD | Video Amplifier, 3 Channel(s), 1 Func, Bipolar, PDIP28, DIP-28 | Mitsumi Electric Co Ltd | LM1281N vs MM1382XD |