Part Details for LM1279N by National Semiconductor Corporation
Overview of LM1279N by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Price & Stock for LM1279N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | VIDEO AMPLIFIER, 20 Pin, Plastic, DIP | 151 |
|
$0.5382 / $1.1532 | Buy Now |
|
Rochester Electronics | Video Amplifier, 1 Channel(s), 1 Func, PDIP20 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 23445 |
|
$0.5125 / $0.6029 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 53 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for LM1279N
LM1279N CAD Models
LM1279N Part Data Attributes:
|
LM1279N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1279N
National Semiconductor Corporation
Video Amplifier, 1 Channel(s), 1 Func, Bipolar, PDIP20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-20 | |
Reach Compliance Code | not_compliant | |
Bandwidth-Nom | 110000 kHz | |
Consumer IC Type | VIDEO AMPLIFIER | |
Gain | 16.7 dB | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max (Vsup) | 8.5 V | |
Supply Voltage-Min (Vsup) | 7.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LM1279N
This table gives cross-reference parts and alternative options found for LM1279N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1279N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1279AN | 3 CHANNEL, VIDEO AMPLIFIER, PDIP20, DIP-20 | Texas Instruments | LM1279N vs LM1279AN |
LM1279AN/NOPB | 3 CHANNEL, VIDEO AMPLIFIER, PDIP20 | Texas Instruments | LM1279N vs LM1279AN/NOPB |
LM1279N/NOPB | 1 CHANNEL, VIDEO AMPLIFIER, PDIP20, DIP-20 | Texas Instruments | LM1279N vs LM1279N/NOPB |
LM1279N | 1 CHANNEL, VIDEO AMPLIFIER, PDIP20, DIP-20 | Texas Instruments | LM1279N vs LM1279N |