Part Details for LM124FKB by Texas Instruments
Overview of LM124FKB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM124FKB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 20 Pin, Ceramic, LCC | 25 |
|
$21.3145 / $22.1671 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 20 Pin, Ceramic, LCC | 1 |
|
$31.8326 | Buy Now |
|
Quest Components | Operational Amplifier, Quad AMP, Bipolar, 20 Pin, Ceramic, LCC | 8 |
|
$32.3980 / $34.1032 | Buy Now |
|
Ameya Holding Limited | 3175 |
|
RFQ |
Part Details for LM124FKB
LM124FKB CAD Models
LM124FKB Part Data Attributes:
|
LM124FKB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM124FKB
Texas Instruments
Military-grade, quad, 30-V, 1.2-MHz operational amplifier with -55°C to 125°C operation 20-LCCC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | HQCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Date Of Intro | 1989-03-01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.3 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.1 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Equivalence Code | LCC20(UNSPEC) | |
Package Shape | SQUARE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 3 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1200 | |
Voltage Gain-Min | 50000 | |
Wideband | NO |
Alternate Parts for LM124FKB
This table gives cross-reference parts and alternative options found for LM124FKB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124FKB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM124E/883 | IC QUAD OP-AMP, 5000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CQCC20, LCC-20, Operational Amplifier | National Semiconductor Corporation | LM124FKB vs LM124E/883 |
LM124AFKB | QUAD OP-AMP, 4000 uV OFFSET-MAX, 1.2 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | LM124FKB vs LM124AFKB |
77043022A | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier | National Semiconductor Corporation | LM124FKB vs 77043022A |
LM124AFKB | Quad, 30-V, 1.2-MHz, 3-mV offset voltage operational amplifier with -55°C to 125°C 20-LCCC -55 to 125 | Texas Instruments | LM124FKB vs LM124AFKB |
LM124E/883 | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, CQCC20, LCC-20 | Texas Instruments | LM124FKB vs LM124E/883 |
LM124AE/883 | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20, Operational Amplifier | National Semiconductor Corporation | LM124FKB vs LM124AE/883 |
LM124FK | QUAD OP-AMP, 7000uV OFFSET-MAX, 1.2MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | LM124FKB vs LM124FK |
LM124FK | QUAD OP-AMP, 7000uV OFFSET-MAX, 1.2MHz BAND WIDTH, CQCC20, CERAMIC, LCC-20 | Texas Instruments | LM124FKB vs LM124FK |