Part Details for LM124F by Philips Semiconductors
Overview of LM124F by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM124F
LM124F CAD Models
LM124F Part Data Attributes
|
LM124F
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LM124F
Philips Semiconductors
Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for LM124F
This table gives cross-reference parts and alternative options found for LM124F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM124J | QUAD OP-AMP, 7000uV OFFSET-MAX, 1.3MHz BAND WIDTH, CDIP14, CERDIP-14 | STMicroelectronics | LM124F vs LM124J |
LM124D883B | Operational Amplifier, 4 Func, 0uV Offset-Max, BIPolar, 0.058 X 0.063 INCH, DIE-14 | AMD | LM124F vs LM124D883B |
LM224J | Quad, 32-V, 1.2-MHz op amp 14-CDIP -25 to 85 | Texas Instruments | LM124F vs LM224J |
LM224J | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERDIP-14, Operational Amplifier | National Semiconductor Corporation | LM124F vs LM224J |
LM224JG | Operational Amplifier, 4 Func, CDIP14, LEAD FREE, CERAMIC, DIP-14 | Motorola Semiconductor Products | LM124F vs LM224JG |
LM224J | QUAD OP-AMP, 5000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | LM124F vs LM224J |
LM124J/883B | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14 | National Semiconductor Corporation | LM124F vs LM124J/883B |
LM124 | Operational Amplifier | National Semiconductor Corporation | LM124F vs LM124 |
LM124D | Operational Amplifier, 4 Func, 7000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | AMD | LM124F vs LM124D |
LM224JG | QUAD OP-AMP, CDIP14, LEAD FREE, CERAMIC, DIP-14 | Motorola Mobility LLC | LM124F vs LM224JG |