Part Details for LM124AWG/883 by National Semiconductor Corporation
Overview of LM124AWG/883 by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM124AWG/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8 |
|
RFQ |
Part Details for LM124AWG/883
LM124AWG/883 CAD Models
LM124AWG/883 Part Data Attributes:
|
LM124AWG/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM124AWG/883
National Semiconductor Corporation
IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDSO14, CERAMIC, SOIC-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | CERAMIC, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-CDSO-G14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.03 mm | |
Slew Rate-Min | 100 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25000 | |
Width | 6.35 mm |
Alternate Parts for LM124AWG/883
This table gives cross-reference parts and alternative options found for LM124AWG/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124AWG/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7704302XA | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDSO14, CERAMIC, SOIC-14, Operational Amplifier | National Semiconductor Corporation | LM124AWG/883 vs 7704302XA |
7704301XA | QUAD OP-AMP, 7000uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | LM124AWG/883 vs 7704301XA |
7704302XA | Military-grade, quad, 32-V, 1-MHz, 3-mV offset voltage op amp with -55°C to 125°C operation 14-CFP -55 to 125 | Texas Instruments | LM124AWG/883 vs 7704302XA |
LM124WG/883 | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | LM124AWG/883 vs LM124WG/883 |
LM124WG/883 | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO14, CERAMIC, SOIC-14 | Rochester Electronics LLC | LM124AWG/883 vs LM124WG/883 |
JM38510/11006BZA | QUAD OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, CDSO14, CERAMIC, SOIC-14 | Texas Instruments | LM124AWG/883 vs JM38510/11006BZA |