Part Details for LM124AJRQMLV by National Semiconductor Corporation
Overview of LM124AJRQMLV by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM124AJRQMLV
LM124AJRQMLV CAD Models
LM124AJRQMLV Part Data Attributes
|
LM124AJRQMLV
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM124AJRQMLV
National Semiconductor Corporation
IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.01 µA | |
Bias Current-Max (IIB) @25C | 0.075 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Min | 0.1 V/us | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 10000 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for LM124AJRQMLV
This table gives cross-reference parts and alternative options found for LM124AJRQMLV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM124AJRQMLV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11005BCX | QUAD OP-AMP, 7000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM124AJRQMLV vs M38510/11005BCX |
7704301CX | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | LM124AJRQMLV vs 7704301CX |
JM38510/11005SCA | QUAD OP-AMP, 5000uV OFFSET-MAX, 1MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM124AJRQMLV vs JM38510/11005SCA |
M38510/11005BCA | Operational Amplifier, 4 Func, 7000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | LM124AJRQMLV vs M38510/11005BCA |
M38510/11005SCX | QUAD OP-AMP, 7000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM124AJRQMLV vs M38510/11005SCX |
5962R9950402VCA | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM124AJRQMLV vs 5962R9950402VCA |
5962R9950401VCA | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM124AJRQMLV vs 5962R9950401VCA |
M38510/11005SCA | QUAD OP-AMP, 7000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | LM124AJRQMLV vs M38510/11005SCA |
M38510/11005BCX | IC QUAD OP-AMP, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | NXP Semiconductors | LM124AJRQMLV vs M38510/11005BCX |
LM124AJRLQMLV | IC QUAD OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | LM124AJRQMLV vs LM124AJRLQMLV |