Part Details for LM1246AAC/NA/NOPB by National Semiconductor Corporation
Overview of LM1246AAC/NA/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM1246AAC/NA/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Audio/Video Amplifier, PDIP24 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15120 |
|
$0.7929 / $0.9328 | Buy Now |
Part Details for LM1246AAC/NA/NOPB
LM1246AAC/NA/NOPB CAD Models
LM1246AAC/NA/NOPB Part Data Attributes:
|
LM1246AAC/NA/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM1246AAC/NA/NOPB
National Semiconductor Corporation
Audio/Video Amplifier, CMOS, PDIP24
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP-24 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 250 mA | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM1246AAC/NA/NOPB
This table gives cross-reference parts and alternative options found for LM1246AAC/NA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM1246AAC/NA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM1246AAC/NA | Audio/Video Amplifier, CMOS, PDIP24 | National Semiconductor Corporation | LM1246AAC/NA/NOPB vs LM1246AAC/NA |