Part Details for LM123K-STEEL by National Semiconductor Corporation
Overview of LM123K-STEEL by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM123K/883 | Texas Instruments | Military Grade 3A 5V Output Linear Regulator / LDO 2-TO | |
UE62B46230S021 | Amphenol Communications Solutions | 1x4 OSFP cage with stainless steel material | |
UE62B46200S021 | Amphenol Communications Solutions | 1x4 OSFP cage with stainless steel material |
Price & Stock for LM123K-STEEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FIXED POSITIVE REGULATOR | 9 |
|
$28.5000 / $30.0000 | Buy Now |