Part Details for LM120K-15 by National Semiconductor Corporation
Overview of LM120K-15 by National Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM120K-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM120K-15-ND
|
DigiKey | IC REG LINEAR FIXED STNDRD REG Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2237 In Stock |
|
$62.7700 | Buy Now |
|
Rochester Electronics | Fixed Negative Standard Regulator, 15V, BIPolar, MBFM2 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2237 |
|
$53.8700 / $63.3800 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
Buy Now | |
|
ES Components | NSC LM120K-15 BARE DIE | 103 in Stock |
|
RFQ |
Part Details for LM120K-15
LM120K-15 CAD Models
LM120K-15 Part Data Attributes:
|
LM120K-15
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM120K-15
National Semiconductor Corporation
IC VREG 15 V FIXED NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN, Fixed Negative Single Output Standard Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | , TO-204/-3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2.5 V | |
Input Voltage Absolute-Max | 40 V | |
Input Voltage-Max | 35 V | |
Input Voltage-Min | 17 V | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.01% | |
Load Regulation-Max | 0.08% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Max | 15.5 V | |
Output Voltage1-Min | 14.5 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 3% |
Alternate Parts for LM120K-15
This table gives cross-reference parts and alternative options found for LM120K-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM120K-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM120K-15 | IC VREG 15 V FIXED NEGATIVE REGULATOR, MBFM2, METAL CAN, TO-3, 3 PIN, Fixed Negative Single Output Standard Regulator | Texas Instruments | LM120K-15 vs LM120K-15 |